NSK 22309EAE4 Straight 45 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 643-748
- Mfr. Part No.:
- 22309EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
€122.10
(exc. VAT)
€150.18
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.10 |
*price indicative
- RS Stock No.:
- 643-748
- Mfr. Part No.:
- 22309EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 4500rpm | |
| Internal Clearance | C0 | |
| Static Load Rating | 195000N | |
| Dynamic Load Rating | 207000N | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Series | 223 | |
| Outside Diameter | 100mm | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 5600rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Maximum Speed - Grease 4500rpm | ||
Internal Clearance C0 | ||
Static Load Rating 195000N | ||
Dynamic Load Rating 207000N | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Series 223 | ||
Outside Diameter 100mm | ||
Number of Rows 2 | ||
Maximum Speed - Oil 5600rpm | ||
Non Compliant
The NSK Spherical roller bearing with a 45 mm bore, 100 mm outer diameter, and 36 mm width, designed to handle high radial loads and moderate axial loads in compact industrial applications. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance and double-row roller geometry, it ensures stable performance under misalignment and demanding operating conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 21309EAE4 Straight 45 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 21309EAE4C3 Straight 45 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22209EAE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAKE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAKE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22309EF800 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22309EF800 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
