NTN NJ210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-403
- Mfr. Part No.:
- NJ210EAT2X
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€79.12
(exc. VAT)
€97.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.12 |
*price indicative
- RS Stock No.:
- 698-403
- Mfr. Part No.:
- NJ210EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 58200°/s | |
| Series | NJ | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 76500N | |
| Dynamic Load Rating | 81500N | |
| Limiting Speed | 9700rpm | |
| Maximum Speed - Grease | 41400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 58200°/s | ||
Series NJ | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 76500N | ||
Dynamic Load Rating 81500N | ||
Limiting Speed 9700rpm | ||
Maximum Speed - Grease 41400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for handling axial loads efficiently. Offering a robust and separable construction with a polyamide cage, this bearing ensures reliability in demanding applications. Built for precision, it optimises load distribution and enhances durability under dynamic conditions. Its design features a series of measurements conducive to both operational effectiveness and ease of installation, making it an Ideal choice for various industrial machinery and applications. With a mass of 0.489 kg, it provides a lightweight yet strong solution for rotating components, ensuring Peak performance in a variety of environments.
Separable design allows for easy assembly and disassembly
Polyamide cage reduces friction and enhances longevity
Designed for single direction axial loads ensuring high efficiency
Robust construction with a dynamic load capacity of 81500000 mN
Enhanced performance with a static load capacity of 76500000 mN
Optimised for oil lubrication with a limit speed of 58200 °/s
High fatigue limit load of 9300000 mN prolongs service life
Operating temperature range from -20 °C to 120 °C supports versatile applications
Compact dimensions facilitate installation in space-constrained environments
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
