NTN NJ306ET2XC4 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 699-006
- Mfr. Part No.:
- NJ306ET2XC4
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€77.07
(exc. VAT)
€94.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.07 |
*price indicative
- RS Stock No.:
- 699-006
- Mfr. Part No.:
- NJ306ET2XC4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Static Load Rating | 50000N | |
| Number of Rows | 1 | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 55800°/s | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 53000N | |
| Internal Clearance | C4 | |
| Series | NJ | |
| Maximum Speed - Oil | 66000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
End Type Open | ||
Static Load Rating 50000N | ||
Number of Rows 1 | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 55800°/s | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 53000N | ||
Internal Clearance C4 | ||
Series NJ | ||
Maximum Speed - Oil 66000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing, meticulously designed to accommodate axial loads in a robust and separable construction. This bearing features a polyamide cage, ensuring longevity and reliability in various operating conditions. With an impressive internal diameter of 30 mm and an external diameter of 72 mm, it achieves optimal clearance for enhanced operational efficiency. Ideal for machinery requiring superior durability and precision, this bearing is your go-to solution for reliable performance in demanding environments.
Engineered with a polyamide cage for increased durability and reduced friction
Designed to accommodate high axial loads effectively, enhancing performance
Separable construction allows for easier assembly and maintenance
Features a dynamic load capacity of 53,000,000 mN for robust performance
Offers a static load capacity of 50,000,000 mN, ensuring stability under heavy loads
Min fillet radius of 1.1 mm ensures smooth operation and longevity
Supports various lubrication methods with limits of 66,000 °/s for oil and 55,800 °/s for grease
Temperature stability with an operational range from -20°C to 120°C, suitable for various environments
Related links
- NTN NJ306EAT2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306EAT2X 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP306EAT2XC3U 30 mm ID Roller Bearing, 72 mm OD
- NTN N306 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP2306ET2XU 30 mm ID Roller Bearing, 72 mm OD
- NTN NU306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ2306ET2X 30 mm ID Roller Bearing, 72 mm OD
