NTN NJ210 50 mm ID Roller Bearing, 90 mm OD

Image representative of range

Subtotal (1 unit)*

€79.12

(exc. VAT)

€97.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.12

*price indicative

RS Stock No.:
722-546
Mfr. Part No.:
NJ210
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Steel

Number of Rows

1

Limiting Speed

9000rpm

Maximum Speed - Grease

45600°/s

Maximum Speed - Oil

54000°/s

Series

NJ

End Type

Open

Dynamic Load Rating

53500N

Outside Diameter

90mm

Internal Clearance

CN

Static Load Rating

51000N

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to support single-direction axial loads. Its separable design allows for easy assembly and disassembly, making maintenance more efficient. The bearing features a pressed steel cage, which provides a Durable structure and ensures smooth operation under high load conditions. Ideal for applications requiring precise axial load support in one direction.

Single direction for axial loads

Separable design for easy assembly and disassembly

Pressed steel cage for durability

Suitable for high load conditions

Designed for precise axial load support

Related links