SKF NJ 207 ECP/C3 35mm I.D Spherical Roller Bearing, 72mm O.D
- RS Stock No.:
- 209-2344
- Mfr. Part No.:
- NJ 207 ECP/C3
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-2344
- Mfr. Part No.:
- NJ 207 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 17mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Roller Bearing Type Spherical | ||
Race Width 17mm | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 40mm bore diameter, 80mm outside diameter and 23mm of width.
Bearing steel bearing material
0° nominal contact angle
0° nominal contact angle
