- RS Stock No.:
- 175-3106
- Mfr. Part No.:
- SD06B1S12I
- Manufacturer:
- Renold
8 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€9.65
(exc. VAT)
€11.87
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €9.65 | €1.93 |
5 - 9 | €9.23 | €1.846 |
10 - 24 | €9.07 | €1.814 |
25 + | €8.89 | €1.778 |
*price indicative |
- RS Stock No.:
- 175-3106
- Mfr. Part No.:
- SD06B1S12I
- Manufacturer:
- Renold
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Renold SD Simplex Single Cranked Cottered link (No. 12)
Renold SD Simplex Single cranked Cottered link (No. 12) with cranked plate onto a bush and roller assembly at the narrow end. A clearance fit connecting pin is fitted at the wide end and is secured by a split pin.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Simplex
Duplex
Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16
B indicates European Standard
The suffix indicates the number of strands in a chain
Specifications
Attribute | Value |
---|---|
Chain Type | 06B-1 |
Mechanical Link Type | Connecting Link |
Material | Steel |
Chain Series | Renold SD (Red Box) |