Renold Roller Roller Chain Link
- RS Stock No.:
- 720-4246
- Mfr. Part No.:
- 06B2S26
- Manufacturer:
- Renold
Image representative of range
Bulk discount available
Subtotal (1 bag of 5 units)*
€27.44
(exc. VAT)
€33.75
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €27.44 | €5.488 |
| 5 - 9 | €26.34 | €5.268 |
| 10 - 24 | €25.80 | €5.16 |
| 25 + | €25.25 | €5.05 |
*price indicative
- RS Stock No.:
- 720-4246
- Mfr. Part No.:
- 06B2S26
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606, European (BS) Standard, ANSI Standard | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606, European (BS) Standard, ANSI Standard | ||
RoHS Status: Exempt
Connecting Link with Spring Clip
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold Roller Roller Chain Link
- Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- Renold SD 08B-1 Connecting Link Steel Roller Chain Link
- Renold 10B-1 Connecting Link Steel Roller Chain Link
- Renold 10B-2 Connecting Link Steel Roller Chain Link
- Renold 06B-2 Connecting Link Steel Roller Chain Link
- Renold Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
