Renold Roller 3 Roller Chain, 10 ft, 140.2 mm, 120A3, ANSI
- RS Stock No.:
- 708-429
- Mfr. Part No.:
- 120A3X10FT
- Manufacturer:
- Renold
Subtotal (1 unit)*
€2,849.15
(exc. VAT)
€3,504.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,849.15 |
*price indicative
- RS Stock No.:
- 708-429
- Mfr. Part No.:
- 120A3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 1.5in | |
| Number of Strands | 3 | |
| Material | Carbon Steel | |
| Series | 120A3 | |
| Chain Standard | ANSI | |
| Pin Length | 140.2mm | |
| Length | 10ft | |
| Plate Height | 36.2mm | |
| Roller Diameter | 22.23mm | |
| Width Between Roller Link Plates | 22.23mm | |
| Chain Weight | 16.7kg/m | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 1.5in | ||
Number of Strands 3 | ||
Material Carbon Steel | ||
Series 120A3 | ||
Chain Standard ANSI | ||
Pin Length 140.2mm | ||
Length 10ft | ||
Plate Height 36.2mm | ||
Roller Diameter 22.23mm | ||
Width Between Roller Link Plates 22.23mm | ||
Chain Weight 16.7kg/m | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 3 Roller Chain SD, ANSI
- Renold Roller 3 Roller Chain 45.1 mm ANSI
- Renold Roller 3 Roller Chain 56.5 mm ANSI
- Renold Roller 3 Roller Chain 91.2 mm ANSI
- Renold Roller 3 Roller Chain 70.9 mm ANSI
- Renold Roller 3 Roller Chain 180.2 mm ANSI
- Renold Roller 3 Roller Chain 111.2 mm ANSI
- Renold Roller 3 Roller Chain 32.2 mm ANSI
