SKF 1 Roller Chain, 10 ft, PHC, ANSI
- RS Stock No.:
- 268-9819
- Mfr. Part No.:
- PHC 80H-1X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€146.39
(exc. VAT)
€180.06
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.39 |
*price indicative
- RS Stock No.:
- 268-9819
- Mfr. Part No.:
- PHC 80H-1X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Number of Strands | 1 | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 24mm | |
| Roller Diameter | 15.88mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Number of Strands 1 | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 24mm | ||
Roller Diameter 15.88mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain is well suited for application where shock load is higher, operating speed is lower, or there is other severe operating condition.
Provide a very strong chain
Accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
