- RS Stock No.:
- 793-3055
- Mfr. Part No.:
- FRN-D2-L501
- Manufacturer:
- ACE
5 In stock for delivery within 2 working days
Added
Price Each
€22.69
(exc. VAT)
€27.91
(inc. VAT)
Units | Per unit |
1 - 4 | €22.69 |
5 - 9 | €22.01 |
10 + | €21.30 |
- RS Stock No.:
- 793-3055
- Mfr. Part No.:
- FRN-D2-L501
- Manufacturer:
- ACE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FRN - D2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.
Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Specifications
Attribute | Value |
---|---|
Torque | 5±1Ncm |
Number of Gear Teeth | 12 |
Pitch Circle Diameter | 12mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |