- RS Stock No.:
- 179-7716
- Mfr. Part No.:
- D8.C100.0500.RC11.1200
- Manufacturer:
- Kübler
Temporarily out of stock - back order for despatch 27-08-2024, delivery within 2 working days
Added
Price Each
€1,189.88
(exc. VAT)
€1,463.55
(inc. VAT)
Units | Per unit |
1 + | €1,189.88 |
- RS Stock No.:
- 179-7716
- Mfr. Part No.:
- D8.C100.0500.RC11.1200
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Kubler Rotary Encoder
The Kubler rotary encoder C100 series has an electrical rating of 9VDC to 30VDC supply voltage. It has a robust design and high protection level. The draw wire encoder reliably provides accurate length measurement. The encoder is simple, and the optimal integration with the application is the highlight of this product. Many additional options, ranging from the integrated inclinometer up to the relay output, are available. To increase plant availability, this draw wire encoder allows combining a redundant system in a compact housing.
Features and Benefits
• Different types of sensors such as analogue, incremental, CANopen, relay output and switch output
• For even higher plant availability
• High accuracy
• Integrated inclinometer
• Linearity up to ±0.1% of the measuring range
• Measuring length up to 5m
• Operating temperature ranges between -40°C and 85°C
• Redundant sensors
• Saves cost, space and installation work
• Simple selection and fast installation. Has a 5-pin M12 connector
• For even higher plant availability
• High accuracy
• Integrated inclinometer
• Linearity up to ±0.1% of the measuring range
• Measuring length up to 5m
• Operating temperature ranges between -40°C and 85°C
• Redundant sensors
• Saves cost, space and installation work
• Simple selection and fast installation. Has a 5-pin M12 connector
Applications
• The suitable measuring length for every application
Certifications
• IP67 rated
Specifications
Attribute | Value |
---|---|
Encoder Technology | Measuring |
Series | C100 |
Output Signal Type | Relay |
Supply Voltage | 9 → 30 V dc |
Resolution | 14 Bit |
IP Rating | IP67 |
Overall Height | 108mm |
Interface | CANOpen |
Overall Width | 98mm |
Overall Depth | 68.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Connection Type | 5 Pin M12 Connector |
- RS Stock No.:
- 179-7716
- Mfr. Part No.:
- D8.C100.0500.RC11.1200
- Manufacturer:
- Kübler