- RS Stock No.:
- 795-1113
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€366.55
(exc. VAT)
€450.86
(inc. VAT)
Units | Per unit |
1 + | €366.55 |
- RS Stock No.:
- 795-1113
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Incremental Encoder 50 PPR, Hollow Shaft
This incremental encoder from RS PRO is used to detect the position, revolutions per minute and speed of shafts in industrial machinery. It can be used on any shaft with speeds of up to 6000 rpm (revolutions per minute) and a maximum temperature protection rating of +60°C. This makes it ideal for heavy-duty equipment in the manufacturing and construction industries.
The encoder features a rugged die-cast aluminium housing cap, so it will withstand harsh environments. Plus, it has a high Ingress Protection (IP) rating of IP65 meaning it's dust-tight and will resist low-pressure waterjets. High noise immunity ensures error-free communication so you can be confident of accurate readings. As the unit is a through-bore encoder, it can be mounted on any part of the shaft, ensuring flexibility for space-saving applications.
The encoder features a rugged die-cast aluminium housing cap, so it will withstand harsh environments. Plus, it has a high Ingress Protection (IP) rating of IP65 meaning it's dust-tight and will resist low-pressure waterjets. High noise immunity ensures error-free communication so you can be confident of accurate readings. As the unit is a through-bore encoder, it can be mounted on any part of the shaft, ensuring flexibility for space-saving applications.
Features and Benefits
• Current rating of 70 mA
• Incremental encoder technology
• IP65 rated
• Operating temperature range of -20°C to +80°C
• Maximum revolutions of 6000 rpm
• Hollow shaft flange mounting type
• HTL (High Transistor Logic) inverted output signal type
• Overall depth of 44.5 mm
• Overall width of 58 diameter mm
• Resolution of up to 5000 PPR
• Shaft diameter of 12 mm
• Hollow shaft type
• Supply voltage of 5 to 30 V DC
• Switching frequency of 200 kHz
• Incremental encoder technology
• IP65 rated
• Operating temperature range of -20°C to +80°C
• Maximum revolutions of 6000 rpm
• Hollow shaft flange mounting type
• HTL (High Transistor Logic) inverted output signal type
• Overall depth of 44.5 mm
• Overall width of 58 diameter mm
• Resolution of up to 5000 PPR
• Shaft diameter of 12 mm
• Hollow shaft type
• Supply voltage of 5 to 30 V DC
• Switching frequency of 200 kHz
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 50 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL Inverted |
Shaft Type | Hollow |
Supply Voltage | 5 → 30 V dc |
Shaft Diameter | 12mm |
Resolution | 2500 ppr |
IP Rating | IP65 |
Overall Width | 58mm |
Overall Depth | 44.5mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +80°C |
Current Rating | 70 mA |
Switching Frequency | 200 kHz |