Siemens Grey Handle Mechanism Kit, SENTRON Series
- RS Stock No.:
- 161-847
- Mfr. Part No.:
- 3VA9447-0FK33
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€241.10
(exc. VAT)
€296.55
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €241.10 |
**price indicative
- RS Stock No.:
- 161-847
- Mfr. Part No.:
- 3VA9447-0FK33
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
For Use With | 3VA53/54, 3VA63/64 | |
Handle Colour | Grey | |
Length | 400.9mm | |
Series | SENTRON | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
For Use With 3VA53/54, 3VA63/64 | ||
Handle Colour Grey | ||
Length 400.9mm | ||
Series SENTRON | ||
Related links
- Siemens Grey Handle Mechanism Kit, SENTRON Series
- Siemens Red SENTRON Series
- Siemens Handle Mechanism Kit, Sentron Series
- Siemens Black Handle Mechanism Kit, SENTRON Series
- Siemens Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Blue Handle Mechanism Kit, SENTRON Series
- Siemens Red/Yellow Handle Mechanism Kit, SENTRON Series
- RS PRO 175mm LCD Inclinometer