Siemens Red, Yellow Rotary Handle, 8UD1731 Series

Subtotal (1 unit)*

€46.19

(exc. VAT)

€56.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.19

*price indicative

RS Stock No.:
265-540
Mfr. Part No.:
8UD1731-2AD05
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rotary Handle Type

Direct Handle

For Use With

3LD5 UL

Handle Colour

Red, Yellow

Length

55mm

Series

8UD1731

COO (Country of Origin):
DE
The Siemens Handle with masking plate is expertly designed for emergency applications, combining functionality with robust safety features. This model showcases a striking red-yellow design, ensuring it stands out in critical situations. Created for seamless integration in industrial environments, it is equipped with door interlocking features that enhance operational safety. The compact size of 75x75 mm makes it ideal for a variety of installations, while the 8x8 mm shaft meets standard dimensional requirements.

Lockable design provides additional security and peace of mind
Product size optimised for standard applications
Durable construction ensures longevity in demanding environments

Related links