Login / Register to access your benefits
Recently searched

    Siemens Grey Rotary Handle, SENTRON Series

    Subtotal (1 unit)*

    €28.50

    (exc. VAT)

    €35.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 08 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€28.50

    *price indicative

    RS Stock No.:
    211-4085
    Mfr. Part No.:
    3KD9201-0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    For Use With

    3KD Size 2

    Handle Colour

    Grey

    Length

    45mm

    Series

    SENTRON

    IP Rating

    IP30

    Related links