- RS Stock No.:
- 280-8367
- Mfr. Part No.:
- 28943
- Manufacturer:
- Schneider Electric
5 In stock for delivery within 2 working days
Added
Price Each
€39.07
(exc. VAT)
€48.06
(inc. VAT)
Units | Per unit |
1 - 4 | €39.07 |
5 - 9 | €37.90 |
10 + | €35.86 |
- RS Stock No.:
- 280-8367
- Mfr. Part No.:
- 28943
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Accessories for INS40/160 Interpact switches
Extended, front and side rotating controls.
Inverter type auxiliary contact.
95mm2 clippable connecting terminals
Batches of 2 terminal covers.
Batches of 6 phase separators for INS100 and 160.
Inverter type auxiliary contact.
95mm2 clippable connecting terminals
Batches of 2 terminal covers.
Batches of 6 phase separators for INS100 and 160.
Specifications
Attribute | Value |
---|---|
For Use With | INS Series |
Handle Colour | Black |
Series | INS 40 |
Number of Locks | 1 |
- RS Stock No.:
- 280-8367
- Mfr. Part No.:
- 28943
- Manufacturer:
- Schneider Electric