- RS Stock No.:
- 173-6480
- Mfr. Part No.:
- 810-282-330
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 173-6480
- Mfr. Part No.:
- 810-282-330
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an arc determined by the coining of the raceways. These extremely high speed actuation devices provide very long life operation for the most challenging applications. With operating life up to fifty million cycles, a wide variety of sizes and custom engineering for life, speed, environmental conditions and torque requirements, the Rotary DC solenoid is ideal for a variety of markets and applications including door lock, vending machines, industrial automation and medical diagnostic equipment.
The most extensive rotary solenoid line in the industry
Specifications
Attribute | Value |
---|---|
Maximum Rotary Stroke | 45° |
Action | Rotary |
Duty Cycle | 25% |
Diameter | 33.3 mm |
Length | 47.55mm |
Weight | 113.4g |
Closed Power Continuous | 40W |
Supply Voltage | 28 V dc |
Series | 3B |
Wire Size | 30AWG |
Coil Resistance | 18.4Ω |