- RS Stock No.:
- 179-6961
- Mfr. Part No.:
- SH-7050MB
- Manufacturer:
- Nidec Components
8 Within 2 working day(s) (EU stock)
8 Within 5 working day(s) (EU stock)
Added
Price Each (In a Pack of 2)
€1.18
(exc. VAT)
€1.45
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €1.18 | €2.36 |
*price indicative |
- RS Stock No.:
- 179-6961
- Mfr. Part No.:
- SH-7050MB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |