- RS Stock No.:
- 781-0722
- Mfr. Part No.:
- DH101ALSMT002
- Manufacturer:
- Hartmann
Discontinued product
- RS Stock No.:
- 781-0722
- Mfr. Part No.:
- DH101ALSMT002
- Manufacturer:
- Hartmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DH1 Series Thumb Wheel Switch
Hartmann Thumbwheel Switches available with or without the starwheel operating crown.
Right and left PCB mount available
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C
Specifications
Attribute | Value |
---|---|
Output Coding | BCD |
Terminal Type | Solder |
Mounting Type | PCB |
Mechanical Life | 25000Cycles |
Number of Switch Positions | 10 |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +125°C |
Voltage Rating | 42V |