- RS Stock No.:
- 785-6188
- Mfr. Part No.:
- 428521320816
- Manufacturer:
- Wurth Elektronik
25 In stock for delivery within 2 working days
Added
Price Each
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Units | Per unit |
1 + | €7.30 |
- RS Stock No.:
- 785-6188
- Mfr. Part No.:
- 428521320816
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Rotary Switch Arrow Shaped Actuator
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 hot air
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 hot air
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Switch Positions | 3 |
Number of Contacts | 10 |
Voltage Rating | 24V dc |
- RS Stock No.:
- 785-6188
- Mfr. Part No.:
- 428521320816
- Manufacturer:
- Wurth Elektronik