DeWALT 1 piece Router Bit Set

Subtotal (1 unit)*

€14.90

(exc. VAT)

€18.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.90

*price indicative

RS Stock No.:
172-333
Mfr. Part No.:
DT90013-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Number of Pieces

1

Set Contents

Router Bit

Size

8 x 22.5 mm

Type

R5 Router Bit for Milling Machine

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 5mm x 22.7mm TCT Rounding Over Double Edged Wood Router Bit is ideal for grooving, rebating, long hole milling, and drilling applications. With a total length of 5mm and a cut diameter of 22.7mm, this router bit delivers precise and burr-free edges for your woodworking projects.

Suitable for grooving, rebating, long hole milling, and drilling tasks
Can be used for straight milling applications in laminate materials
Double-edged design ensures precise and burr-free edges
Total length of 5mm and cut diameter of 22.7mm for versatile woodworking tasks
Shank diameter of 8mm and a working length of 9.5mm for stability and accuracy

Related links