DeWALT 1 piece Router Bit Set

Subtotal (1 unit)*

€11.90

(exc. VAT)

€14.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.90

*price indicative

RS Stock No.:
172-762
Mfr. Part No.:
DT90007-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Number of Pieces

1

Set Contents

Router Bit

Size

8 x 15 mm

Type

Slot Cutter - 2 Cutting Edges for Router

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 15mm x 4mm TCT Straight Cutter Double Edged Wood Router Bit is designed for grooving, rebating, long hole milling, and drilling applications. With a total length of 52mm, cut diameter of 15mm, shank diameter of 8mm, and working length of 20mm, this router bit ensures precise and burr-free edges in your woodworking projects.

Double edged for precise cutting
Suitable for grooving, rebating, long hole milling, and drilling applications
Can be used for straight milling applications in laminate
Total length of 52mm provides versatility in usage
Cut diameter of 15mm allows for accurate cuts
Shank diameter of 8mm ensures compatibility with most routers
Working length of 20mm for effective cutting depth

Related links