DeWALT 1 piece Router Bit Set

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
172-911
Mfr. Part No.:
DT90002-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Number of Pieces

1

Set Contents

Router Bit

Size

8 x 6 mm

Type

Slot Cutter - 2 Cutting Edges for Router

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 6mm x 4mm TCT Straight Cutter Double Edged Wood Router Bit is ideal for grooving, rebating, long hole milling, and drilling applications. With a total length of 55mm, cut diameter of 6mm, and shank diameter of 8mm, this tool provides precise and burr-free edges for a professional finish.

Double edged design for precise and burr-free edges
Suitable for grooving, rebating, long hole milling, and drilling
Can also be used for straight milling applications in laminate
Total length of 55mm for easy manoeuvrability
Cut diameter of 6mm for accurate cuts
Shank diameter of 8mm for stability during operation
Working length of 19mm for versatile use

Related links