DeWALT 1 piece Router Bit Set

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.90

*price indicative

RS Stock No.:
172-951
Mfr. Part No.:
DT90004-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Number of Pieces

1

Set Contents

Router Bit

Size

8 x 10 mm

Type

Slot Cutter - 2 Cutting Edges for Router

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 10mm x 4mm TCT Straight Cutter Double Edged Wood Router Bit is a versatile cutting tool designed for grooving, rebating, long hole milling, and drilling. With a total length of 52mm, this double-edged cutter ensures precise and burr-free edges for a professional finish.

10mm cut diameter and 8mm shank diameter for efficient cutting
Working length of 20mm for various applications
Ideal for straight milling applications in laminate materials
Double-edged design for clean and precise edges
Suitable for woodworking tasks requiring precision

Related links