Netgear Nighthawk X4S WiFi

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-8111
Mfr. Part No.:
D7800-100UKS
Manufacturer:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Model

Nighthawk X4S

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AC2600

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2-PSK

Dimensions

285 x 185 x 50mm

Weight

840g

Depth

185mm

Width

285mm

Height

50mm