Netgear Nighthawk X4S WiFi
- RS Stock No.:
- 121-8150
- Mfr. Part No.:
- R7800-100UKS
- Manufacturer:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 121-8150
- Mfr. Part No.:
- R7800-100UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | Nighthawk X4S | |
| Wireless Connectivity | WiFi | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Rating | AC2600 | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2-PSK | |
| Dimensions | 285 x 185 x 50mm | |
| Weight | 840g | |
| Depth | 185mm | |
| Width | 285mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model Nighthawk X4S | ||
Wireless Connectivity WiFi | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Rating AC2600 | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2-PSK | ||
Dimensions 285 x 185 x 50mm | ||
Weight 840g | ||
Depth 185mm | ||
Width 285mm | ||
Height 50mm | ||
- COO (Country of Origin):
- CN
