Siemens M874-3 GSM, UMTS, 3 Ports
- RS Stock No.:
- 203-3748
- Distrelec Article No.:
- 301-24-624
- Mfr. Part No.:
- 6GK5874-3AA00-2AA2
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3748
- Distrelec Article No.:
- 301-24-624
- Mfr. Part No.:
- 6GK5874-3AA00-2AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Router Type | Modem Router | |
| Model | M874-3 | |
| Wireless Connectivity | GSM, UMTS | |
| Network Speed | 10/100Mbit/s | |
| Wireless Data Rate | 14.4Mbit/s | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Router Type Modem Router | ||
Model M874-3 | ||
Wireless Connectivity GSM, UMTS | ||
Network Speed 10/100Mbit/s | ||
Wireless Data Rate 14.4Mbit/s | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE M874-3, 3G router for the wireless IP communication from Ethernet-based Programmable controllers via 3G mobile radio.
10 to 100 Mbit/s transfer rate
IP20 protection class
-40 to+85°C ambient temperature
95% relative humidity
IP20 protection class
-40 to+85°C ambient temperature
95% relative humidity
