Netgear Nighthawk M5 WiFi
- RS Stock No.:
- 283-6313
- Distrelec Article No.:
- 302-16-068
- Mfr. Part No.:
- MR5200-100EUS
- Manufacturer:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 283-6313
- Distrelec Article No.:
- 302-16-068
- Mfr. Part No.:
- MR5200-100EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Router Type | WiFi Router | |
| Model | Nighthawk M5 | |
| Wireless Connectivity | WiFi | |
| Network Speed | 1200Mbit/s | |
| WiFi Rating | AX1800 | |
| Wireless Data Rate | 9155.273Mbit/s | |
| WiFi Band | 5 GHz, Dual-band 2.4 GHz | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Router Type WiFi Router | ||
Model Nighthawk M5 | ||
Wireless Connectivity WiFi | ||
Network Speed 1200Mbit/s | ||
WiFi Rating AX1800 | ||
Wireless Data Rate 9155.273Mbit/s | ||
WiFi Band 5 GHz, Dual-band 2.4 GHz | ||
- COO (Country of Origin):
- CN
The NETGEAR Nighthawk M5 Mobile Router is a revolutionary 5G device that takes mobile broadband connectivity to new heights. With lightning-fast speeds, Wi-Fi 6 technology, and incredible capacity, this router is perfect for connecting up to 32 devices over 5G. Whether you're at home, in the office, or on the go, the Nighthawk M5 ensures a secure and reliable Internet connection for all user's devices.
Supports the latest 5G technology for incredible download speeds
Wi-Fi 6 technology delivers improved network capacity for more devices connected
Dual-band AX1800 Wi-Fi enables fast throughput and high-end video streaming
Secured mobile Internet with LTE fall-back for uninterrupted connectivity
LCD touch screen interface for easy setup and management
Powerful battery lasting up to 13 hours for all-day continuous use
Guest Wi-Fi privacy separation and parental controls for network security
SIM security and encrypted management frames for added protection
Wi-Fi 6 technology delivers improved network capacity for more devices connected
Dual-band AX1800 Wi-Fi enables fast throughput and high-end video streaming
Secured mobile Internet with LTE fall-back for uninterrupted connectivity
LCD touch screen interface for easy setup and management
Powerful battery lasting up to 13 hours for all-day continuous use
Guest Wi-Fi privacy separation and parental controls for network security
SIM security and encrypted management frames for added protection
