Robustel R3000 2G, 3G, 4G, Ethernet, 3 Ports

Subtotal (1 unit)*

€491.93

(exc. VAT)

€605.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€491.93

*price indicative

RS Stock No.:
902-6828
Mfr. Part No.:
R3000-L3P A008401
Manufacturer:
Robustel
Find similar products by selecting one or more attributes.
Select all

Brand

Robustel

Router Type

Cellular Router

Wireless Connectivity

2G, 3G, 4G, Ethernet

Model

R3000

Network Speed

10/100Mbit/s

Wireless Data Rate

LTE- 100 Mbit/s, UMTS- 384 Kbit/s, GPRS- 86 Kbit/s

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2

Dimensions

250x140x60mm

Weight

560g

Depth

60mm

Width

60mm

Height

140mm

Robustel Industrial Router


The Robustel industrial router is an industrial-grade VPN gateway designed for M2M IoT gateway applications. The HSPA+ Router works with the GPRS/EDGE/UMTS/HSPA+ and 4G LTE networks. This router supports RobustLink centralised M2M management platform and the RobustVPN M2M IOT cloud VPN portal. The RobustVPN software suite sets up secure VPN tunnels with the R3000 router to allow remote access. It offers an easy to use web GUI and manages up to 1000+ number of devices within the VPN tunnel.
VPN tunnel: IPSec/OpenVPN/PPTP/L2TP/GRE
Management: WEB/CLI/SNMP/RobustLink Cloud
Firmware upgrade via Web/CLI/USB/SMS/RobustLink
Central Management Cloud: RobustLink/3rd Party M2M Cloud
Operating Environment -40° to 85°C/5 to 95% RH

Features and Benefits


Supports 802.1Q VLAN Trunk, PPPoE bridge and MODBUS gateway (MODBUS RTU/ASCII to MODBUS TCP)
Dual SIM
Auto reboot via SMS/Caller ID/Timing
wide-area network (Wan): Cellular
Interfaces RS232, RS485, USB and Ethernet
There are 6 LED Indicators
Power supply ranges between 9VDC and 26VDC
Operating temperature is between -40°C and 85°C

Applications


ATM/Vending machine connectivity
IP video surveillance
Energy monitoring
Meter reading
Industrial/Distribution automation

Certifications


CE certified
R&TTE certified
FCC certified
RCM certified
WEEE certified