Devolo dLAN 500 AV Wireless+ Starter Kit Powerline, 4 Ports
- RS Stock No.:
- 913-1434
- Mfr. Part No.:
- 1833
- Manufacturer:
- Devolo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-1434
- Mfr. Part No.:
- 1833
- Manufacturer:
- Devolo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Devolo | |
| Model | dLAN 500 AV Wireless+ Starter Kit Powerline | |
| Weight | 890g | |
| Depth | 92mm | |
| Width | 190mm | |
| Height | 231mm | |
| Select all | ||
|---|---|---|
Brand Devolo | ||
Model dLAN 500 AV Wireless+ Starter Kit Powerline | ||
Weight 890g | ||
Depth 92mm | ||
Width 190mm | ||
Height 231mm | ||
