RS PRO PT100 RTD Sensor, 3mm Dia, 2 Wire, Class A +230°C Max
- RS Stock No.:
- 152-351
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€104.64
(exc. VAT)
€128.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.64 |
*price indicative
- RS Stock No.:
- 152-351
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +230°C | |
| Termination Type | 2-wire Cable | |
| Cable Length | 1m | |
| Number Of Wires | 2 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +230°C | ||
Termination Type 2-wire Cable | ||
Cable Length 1m | ||
Number Of Wires 2 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- GB
RS PRO PT100 RTD Temperature Sensor
Introducing the range of RS PRO RTD Temperature Sensors, the perfect high-performance bolt on solution for accurate and reliable temperature measurement across a wide range of applications. Designed for durability and reliability, this sensor is ideal for use in commercial, residential, and industrial environments making it perfect for HVAC systems, machinery, process control, and other temperature-sensitive operations.
Features and Benefits:
This RS PRO RTD Sensor combines durability, accuracy and ease of use in a single sensor, making it the ideal solution for demanding environments where reliability and precision temperature sensing is crucial
The RTD technology detects resistance as temperatures fluctuate to ensure quick and accurate responses to temperature changes, while the wide measurement ranges of -50°C to +230°C is perfect for both high and low temperature applications in extreme environments
The durable aluminium housing provides a fast thermal response for rapid temperature detection, providing accurate and optimal measurements even in demanding applications
The wall-mounted sensor is ideal for environmental monitoring in controlled indoor spaces, helping to continuously monitor air temperature for consistent comfort and allowing HVAC systems to optimise energy usage and reducing operational costs
Thanks to the 3mm mounting hole, the sensor is easy to install onto flat surfaces and connect to existing systems, reducing maintenance time and costs and is compatible with a wide range of monitoring and control systems across various industries
This sensor provides high accuracy measurements, which makes it ideal for use in HVAC systems, industrial process control and environmental control where precision measurements are critical for performance monitoring
Available as an option with bare stripped tails or 3-pin miniature plug for versatile connection options
The RTD technology detects resistance as temperatures fluctuate to ensure quick and accurate responses to temperature changes, while the wide measurement ranges of -50°C to +230°C is perfect for both high and low temperature applications in extreme environments
The durable aluminium housing provides a fast thermal response for rapid temperature detection, providing accurate and optimal measurements even in demanding applications
The wall-mounted sensor is ideal for environmental monitoring in controlled indoor spaces, helping to continuously monitor air temperature for consistent comfort and allowing HVAC systems to optimise energy usage and reducing operational costs
Thanks to the 3mm mounting hole, the sensor is easy to install onto flat surfaces and connect to existing systems, reducing maintenance time and costs and is compatible with a wide range of monitoring and control systems across various industries
This sensor provides high accuracy measurements, which makes it ideal for use in HVAC systems, industrial process control and environmental control where precision measurements are critical for performance monitoring
Available as an option with bare stripped tails or 3-pin miniature plug for versatile connection options
Applications:
RTD (Resistance Temperature Detector) sensors are a type of temperature sensing equipment that provides high accuracy and precise measurement for extreme temperature fluctuations in environments where optimal performance is critical. They work by using the predictable change in electrical resistance of materials like nickel, copper or platinum to provide accurate readings and are renowned for stability, linear response and high accuracy in a range of environments. They are incredibly versatile and easy to integrate into existing and new systems, making them ideal as a long-lasting, high performance temperature measurement solution.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO PT100 RTD Sensor 2 Wire, Class A +230°C Max
- RS PRO PT100 Temperature Sensor 2 Wire, Class A +230°C Max
- RS PRO PT100 RTD Sensor 150mm Long Class B +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long BSP 1/2, Class A +250°C Max
- RS PRO PT100 RTD Sensor 250mm Long BSP 1/2, Class A +250°C Max
- RS PRO PT100 RTD Sensor 200mm Long BSP 1/2, Class A +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long BSP 1/2, Class A +250°C Max
- RS PRO PT100 RTD Sensor 200mm Long BSP 1/4, Class A +250°C Max
