Prosensor PT100 Temperature Probe, 6mm Dia, 150mm Long, 3 Wire, M12, Class A +250°C Max
- RS Stock No.:
- 192-255
- Mfr. Part No.:
- PLSM12-6-200
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.00 |
*price indicative
- RS Stock No.:
- 192-255
- Mfr. Part No.:
- PLSM12-6-200
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | M12 Connector | |
| Probe Material | 316L Stainless Steel | |
| Process Connection | M12 | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type M12 Connector | ||
Probe Material 316L Stainless Steel | ||
Process Connection M12 | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -50 to +250 °C and a reliable Polypropylene overmoulding M12 Connector termination type.
IEC 60751 class A
Related links
- Prosensor PT100 Temperature Probe 150mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 200mm Long M12, Class A +250°C Max
- Prosensor PT100 Temperature Probe 150mm Long Class A +250°C Max
- Prosensor PT100 Temperature Probe 150mm Long Class A +105°C Max
- Prosensor PT100 Temperature Probe 150mm Long Class A +180°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/2, Class A +250°C Max
