Jumo RTD Temperature Probe, 8mm Dia, 25mm Long, 3 Wire, G 1/2, Class B +260°C Max
- RS Stock No.:
- 278-832
- Mfr. Part No.:
- 902050/40-390-1003-1-8-25-111-11-2500/315,317
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€122.29
(exc. VAT)
€150.42
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.29 |
*price indicative
- RS Stock No.:
- 278-832
- Mfr. Part No.:
- 902050/40-390-1003-1-8-25-111-11-2500/315,317
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 25mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +260°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 25mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +260°C | ||
Process Connection G 1/2 | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in liquid and gaseous media. With the 2.5 m long connection cable made of metal braiding and threaded protection tube, the resistance thermometer is designed for temperatures from -50 to +300 °C. An important selection criterion is the reliable tightness for measurements both under negative and positive pressure. This screw-in type is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The threaded protection tube with the dimension M8 x 25 mm is made of stainless steel 1.4571 and protects the measuring insert against chemical influences and mechanical damage. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit.
The connecting cable has a shielded contact
The transition is both strain-relieved and equipped with an anti-kink spring
The permissible ambient temperature of the cable is -50 to +350°C
The connection ends are provided with wire end sleeves
The transition is both strain-relieved and equipped with an anti-kink spring
The permissible ambient temperature of the cable is -50 to +350°C
The connection ends are provided with wire end sleeves
Related links
- Jumo PT100 Temperature Probe 25mm Long G 1/2, Class B +260°C Max
- Jumo PT100 RTD Sensor 120mm Long M10, Class B +400°C Max
- Jumo PT100 Temperature Probe 37mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 180mm Long Class B
- Jumo RTD Temperature Probe 150mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 180mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 27mm Long G 1/2, Class B +200°C Max
