Jumo RTD Temperature Probe, 200mm Long, Probe, +480°C Max
- RS Stock No.:
- 278-943
- Mfr. Part No.:
- 902006/53-507-1003-1-12-220-815/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€350.70
(exc. VAT)
€431.36
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.70 |
*price indicative
- RS Stock No.:
- 278-943
- Mfr. Part No.:
- 902006/53-507-1003-1-12-220-815/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 200mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +480°C | |
| Process Connection | Probe | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 200mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +480°C | ||
Process Connection Probe | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometers for DIN EN 14597 tested devices and systems. The thermometer with weld-in pocket and terminal head Form B (M24 x 1.5) may be used in conjunction with temperature control and limiting devices tested to DIN EN 14597 (DIN 3440) in heat transfer systems in accordance with DIN 4754. The thermometer 1x P100 in two-wire circuit according to DIN EN 60751 is designed for temperatures from -40 to +480 °C. This resistance thermometer is designed for temperature measurements in liquid media (water/oil). Fields of application are, among others, air conditioning and refrigeration technology as well as heating, furnace and apparatus engineering.
The connection head form B is made of die cast aluminium and withstands ambient temperatures up to 100 °C
The protection tube with the dimensions 12 x 220 mm is made of steel St 35.8, material no. 1.0305
The protection tube with the dimensions 12 x 220 mm is made of steel St 35.8, material no. 1.0305
Related links
- Jumo PT100 Temperature Probe Probe, +480°C Max
- Jumo PT100 Temperature Probe Probe, +480°C Max
- Jumo PT100 Temperature Probe Probe, +400°C Max
- Jumo PT100 Temperature Probe Probe, +480°C Max
- Jumo PT100 Temperature Probe 200mm Long Class B +200°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +90°C Max
- Jumo RTD Temperature Probe 290mm Long Class B +200°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +200°C Max
