Jumo PT100 Temperature Probe, 6mm Dia, 50mm Long, 4 Wire, G 1/2, Class B +400°C Max
- RS Stock No.:
- 279-058
- Mfr. Part No.:
- 902030/10-402-2003-1-6-50-104/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€178.13
(exc. VAT)
€219.10
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.13 |
*price indicative
- RS Stock No.:
- 279-058
- Mfr. Part No.:
- 902030/10-402-2003-1-6-50-104/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in RTD temperature probe with terminal head (Form J) is designed for precise temperature measurement in industrial applications. It features a continuous thermowell and is suitable for operating temperatures ranging from -50 to 400 °C. The probe includes two Pt100 sensors configured in a 2-wire circuit, ensuring accurate and reliable readings. With a process connection of G 1/2 and an insertion length of 50 mm, it is ideal for integration into various systems. The protective tube has a diameter of 6.0 mm and a stripped surface finish, providing durability in demanding environments.
Terminal head design for easy installation
Continuous thermowell for enhanced durability
Continuous thermowell for enhanced durability
Related links
- Jumo PT100 Temperature Probe 250mm Long G 1/2, Class B +400°C Max
- Jumo PT100 Temperature Probe 160mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 300mm Long G 1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 50mm Long G1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 400mm Long G 1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +150°C Max
- Jumo PT100 Temperature Probe 150mm Long Class B +400°C Max
