Jumo RTD Temperature Probe, 6mm Dia, 150mm Long, 2 Wire, Class B +150°C Max
- RS Stock No.:
- 279-623
- Mfr. Part No.:
- 902130/10-647-1003-1-6-150-000/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€92.59
(exc. VAT)
€113.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.59 |
*price indicative
- RS Stock No.:
- 279-623
- Mfr. Part No.:
- 902130/10-647-1003-1-6-150-000/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +150°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +150°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The proven plug-in form guarantees a reliable seal in case of under- and overpressure. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +150 °C. The continuous protection tube with the dimensions 6.0 x 150 mm is made of stainless steel 1.4571 and protects the measuring insert against chemical influences and mechanical damage.
The connection head in form J is made of die-cast aluminium, has an M16 x 1.5 cable gland and withstands temperatures from -40 to +100 °C
Related links
- Jumo RTD Temperature Probe 100mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 250mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +200°C Max
- Jumo PT100 Temperature Probe 150mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +150°C Max
- Jumo RTD Temperature Probe 250mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 290mm Long Class B +200°C Max
