GEORGIN PT100 Temperature Probe, 8mm Dia, 150mm Long, +180°C Max
- RS Stock No.:
- 303-199
- Mfr. Part No.:
- 50LFTS03ALB01508013
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
€80.36
(exc. VAT)
€98.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.36 |
*price indicative
- RS Stock No.:
- 303-199
- Mfr. Part No.:
- 50LFTS03ALB01508013
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -60°C | |
| Maximum Temperature Sensed | +180°C | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -60°C | ||
Maximum Temperature Sensed +180°C | ||
Cable Length 3m | ||
- COO (Country of Origin):
- FR
The GEORGIN Cable probe without thread is designed for industrial applications requiring precise temperature monitoring and control. It has PTFE /Silicon cable connection with Pt100 thermoelement and has 3 simple fils.
Class A Grade
Inox 316 L protection sheath
8 mm sheath diameter
150mm insertion length
Inox 316 L protection sheath
8 mm sheath diameter
150mm insertion length
Related links
- GEORGIN PT100 Temperature Probe 200mm Long, +180°C Max
- GEORGIN PT100 Temperature Probe 100mm Long, +180°C Max
- GEORGIN PT100 Temperature Probe 250mm Long +180°C Max
- GEORGIN PT100 Temperature Probe 150mm Long +400°C Max ATEX Exd
- GEORGIN PT100 Temperature Probe 150mm Long +400°C Max
- GEORGIN PT100 Temperature Probe 150mm Long +400°C Max ATEX Exia
- Prosensor PT100 Temperature Probe 150mm Long M20, Class A +250°C Max
- Prosensor PT100 Temperature Probe 150mm Long G1/2, Class A +450°C Max
