GEORGIN PT100 Temperature Probe, 6mm Dia, 100mm Long, NPT 1/2, +400°C Max ATEX Exd
- RS Stock No.:
- 303-221
- Mfr. Part No.:
- S4KFXE03ABB2601000CB
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
€365.88
(exc. VAT)
€450.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.88 |
*price indicative
- RS Stock No.:
- 303-221
- Mfr. Part No.:
- S4KFXE03ABB2601000CB
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | NPT 1/2 | |
| Cable Entry Size | ADE1F | |
| Hazardous Area Certification | ATEX Exd | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection NPT 1/2 | ||
Cable Entry Size ADE1F | ||
Hazardous Area Certification ATEX Exd | ||
- COO (Country of Origin):
- FR
The GEORGIN Explosion proof probe with sliding thread ATEX Exd. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with RTD100 sensing element. It is assembled using 3 single wires.
Class A Grade
316L St protection sheath
6 mm sheath diameter
100mm insertion length
316L St protection sheath
6 mm sheath diameter
100mm insertion length
Related links
- GEORGIN PT100 Temperature Probe 150mm Long +400°C Max ATEX Exd
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max ATEX Exd
- GEORGIN PT100 Temperature Probe 200mm Long +400°C Max ATEX Exd
- GEORGIN PT100 Temperature Probe 100mm Long +400°C Max ATEX Exia
- GEORGIN PT100 Temperature Probe 250mm Long +400°C Max, 4-20 mA 0…200°C ATEX Exd
- GEORGIN PT100 Temperature Probe 100mm Long +400°C Max
- GEORGIN PT100 Temperature Probe 350mm Long +400°C Max ATEX Exia
- GEORGIN PT100 Temperature Probe 200mm Long +400°C Max ATEX Exia
