Variohm Group PT1000 RTD Sensor, 4mm Dia, 11.73mm Long, 2 Wire, ± (0.3 K + 0.005 x
- RS Stock No.:
- 323-522
- Mfr. Part No.:
- ETP-RT-4-100-PT1000A
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.99 |
*price indicative
- RS Stock No.:
- 323-522
- Mfr. Part No.:
- ETP-RT-4-100-PT1000A
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Sensor Type | PT1000 | |
| Probe Length | 11.73mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +250°C | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Sensor Type PT1000 | ||
Probe Length 11.73mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +250°C | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- GB
The Variohm Group SMT Ring Terminal Probe features a PT100 class B sensing element. The recommended applied current is 1 mA at 100 ohm and 0.3 mA at 1000 ohm, with self heating considerations. Typical applications for this temperature sensor include industrial equipment, transit systems, HVAC, power and utilities, computers, and home appliances.
Cost effective
Reduced lead times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Reduced lead times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Related links
- Variohm Group PT1000 RTD Sensor 10mm Long ± (0.15 K + 0.002 x
- Variohm Group PT100 RTD Sensor 10mm Long ± (0.3 K + 0.005 x
- Variohm Group PT100 RTD Sensor 17mm Long ± (0.3 K + 0.005 x
- Variohm Group PT100 Temperature Probe ±0.3 °C +250°C Max
- Variohm Group Thermistor +250°C Max, 4mm Probe
- Variohm Group Thermistor +125°C Max, 5.3mm Probe
- Variohm Group Thermistor +125°C Max, 8mm Probe
- Variohm Group Thermistor +125°C Max, 6mm Probe
