Phoenix Contact PT100 RTD Sensor
- RS Stock No.:
- 497-904
- Mfr. Part No.:
- 1074983
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€462.43
(exc. VAT)
€568.79
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.43 |
*price indicative
- RS Stock No.:
- 497-904
- Mfr. Part No.:
- 1074983
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sensor Type | PT100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sensor Type PT100 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor represents an innovative solution for precise environmental monitoring within photovoltaic systems. Engineered by the renowned phoenix contact, this cutting-edge device combines the reliability of a Pt 100 temperature sensor with the advanced capabilities of a Modbus converter, allowing for seamless integration into existing monitoring frameworks. Designed for easy connection with The Phoenix Contact weather station, it ensures accurate data capture and responsive performance for climate-related applications. The sensor is particularly adept at measuring temperature changes in solar modules, providing essential insights for optimising energy production. Its professional engineering and simplicity of installation make it an outstanding choice for users seeking to enhance efficiency within their solar power systems.
Utilises advanced Modbus technology for effective data transmission
Supports Plug and Play installation for quick setup
Constructed to deliver high precision as per IEC 61724 1 standards
Robust construction ensures durability in harsh environmental conditions
Offers customer friendly configuration with a rotatable coding switch
Lightweight design facilitates easier handling and installation in various environments
Compatible with an extensive range of phoenix contact accessories for enhanced functionality
Supports Plug and Play installation for quick setup
Constructed to deliver high precision as per IEC 61724 1 standards
Robust construction ensures durability in harsh environmental conditions
Offers customer friendly configuration with a rotatable coding switch
Lightweight design facilitates easier handling and installation in various environments
Compatible with an extensive range of phoenix contact accessories for enhanced functionality
Related links
- RTD Sensors
- RS PRO PT100 RTD Sensor 200mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 50mm Long Probe, Class B +200°C Max
- RS PRO PT100 RTD Sensor 35mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 10mm Long Probe, Class A +250°C Max
- RS PRO PT100 RTD Sensor 600mm Long Probe, Class B +450°C Max
