TE Connectivity RTD RTD Sensor, +125°C Max
- RS Stock No.:
- 613-514
- Mfr. Part No.:
- 20016752-01
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€597.40
(exc. VAT)
€734.80
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €597.40 |
*price indicative
- RS Stock No.:
- 613-514
- Mfr. Part No.:
- 20016752-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | RTD | |
| Maximum Temperature Sensed | +125°C | |
| Series | 20016752-01 | |
| Probe Material | Platinum | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type RTD | ||
Maximum Temperature Sensed +125°C | ||
Series 20016752-01 | ||
Probe Material Platinum | ||
- COO (Country of Origin):
- IE
The TE Connectivity RTD Platinum Sensor is connected to 26 AWG polyimide insulated twisted pair lead wires for accurate signal transmission. It is encapsulated in epoxy resin and mounted on a flat aluminum alloy housing for thermal efficiency and mechanical protection. The sensor-to-lead connection is made using an ESCC qualified welding/crimping interconnection method, ensuring high reliability and durability in critical applications.
Flat Aluminum housing for surface mounting
26 AWG polyimide insulated twisted pair lead wire
Lead length available in 4x different options
Electrical resistance calibrated at other temperatures per customer request
26 AWG polyimide insulated twisted pair lead wire
Lead length available in 4x different options
Electrical resistance calibrated at other temperatures per customer request
Related links
- TE Connectivity RTD RTD Sensor, +125°C Max
- TE Connectivity RTD RTD Sensor, +170°C Max
- TE Connectivity RTD RTD Sensor ±0.3 °C +200°C Max
- TE Connectivity Fluoropolymer NTC Thermistor +125°C Max, 6.6mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor +125°C Max, 6.6mm Probe
- TE Connectivity PT1000 RTD Sensor 5mm Long ±0.15 °C +300°C Max
- TE Connectivity PT100 RTD Sensor 5mm Long ±0.15 °C +300°C Max
- TE Connectivity PT1000 RTD Sensor 4mm Long 0.15 % +300°C Max
