TE Connectivity RTD RTD Sensor, +125°C Max
- RS Stock No.:
- 613-523
- Mfr. Part No.:
- 20029981-01
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€337.43
(exc. VAT)
€415.04
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.43 |
*price indicative
- RS Stock No.:
- 613-523
- Mfr. Part No.:
- 20029981-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | RTD | |
| Maximum Temperature Sensed | +125°C | |
| Series | 20029981-01 | |
| Probe Material | Platinum | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type RTD | ||
Maximum Temperature Sensed +125°C | ||
Series 20029981-01 | ||
Probe Material Platinum | ||
- COO (Country of Origin):
- IE
The TE Connectivity RTD Platinum Sensors welded to 26AWG polyimide insulated twisted pair wires and encapsulated using thermally conductive epoxy resin on a flat aluminum housing. The construction is based on established ESA Qualified NTC Thermistor probe which has been used in the industry for over 25 years offering proven performance and outstanding reliability.
High reliability and excellent stability
Flat surface for ease of mounting
Various wire lengths available
100Ω and 1,000Ω nominal resistances at 0°C
Individual serial numbering
Flat surface for ease of mounting
Various wire lengths available
100Ω and 1,000Ω nominal resistances at 0°C
Individual serial numbering
Related links
- TE Connectivity RTD RTD Sensor, +125°C Max
- TE Connectivity RTD RTD Sensor, +170°C Max
- TE Connectivity RTD RTD Sensor ±0.3 °C +200°C Max
- TE Connectivity PT1000 RTD Sensor 5mm Long ±0.15 °C +300°C Max
- TE Connectivity Fluoropolymer NTC Thermistor +125°C Max, 6.6mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor +125°C Max, 6.6mm Probe
- TE Connectivity PT100 RTD Sensor 5mm Long ±0.15 °C +300°C Max
- TE Connectivity PT1000 RTD Sensor 4mm Long 0.15 % +300°C Max
