Siemens Temperature Sensor RTD Sensor, Cable Gland, ± 0.9 +50°C Max
- RS Stock No.:
- 632-323
- Mfr. Part No.:
- QAC3171 / BPZ:QAC3171
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€181.07
(exc. VAT)
€222.72
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.07 |
*price indicative
- RS Stock No.:
- 632-323
- Mfr. Part No.:
- QAC3171 / BPZ:QAC3171
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +50°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 0.9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +50°C | ||
Process Connection Cable Gland | ||
Accuracy ± 0.9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens QAC31 Outside temperature sensor consists of housing, printed circuit board, connection terminals and measuring probe. The two sectional housing is comprised of base and removable cover (screwed connection). The measuring circuit and the setting element are located on the printed circuit board inside the cover, the connection terminals on the base. The measuring probe is screwed into the bottom of the housing.
Active sensors for acquiring the outside temperature
Operating voltage AC 24 V or DC 13.5 to 35 V
Signal output DC 0 to 10 V or 4 to 20 mA
Operating voltage AC 24 V or DC 13.5 to 35 V
Signal output DC 0 to 10 V or 4 to 20 mA
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor ±0.6 +50°C Max
- Siemens Temperature Sensor RTD Sensor ±0.8 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
- Siemens Temperature Sensor RTD Sensor +35°C Max
- Siemens Temperature Sensor RTD Sensor -270°C Max
- Siemens Temperature Sensor RTD Sensor +130°C Max
- Siemens Temperature Sensor RTD Sensor ±1 +70°C Max
