Siemens Temperature Sensor RTD Sensor, 9mm Dia, 160mm Long, G 1/4, +200°C Max
- RS Stock No.:
- 632-468
- Mfr. Part No.:
- QAE3075.016 / BPZ:QAE3075.016
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€483.21
(exc. VAT)
€594.35
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €483.21 |
*price indicative
- RS Stock No.:
- 632-468
- Mfr. Part No.:
- QAE3075.016 / BPZ:QAE3075.016
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 160mm | |
| Probe Diameter | 9mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 160mm | ||
Probe Diameter 9mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/4 | ||
- COO (Country of Origin):
- CH
The Siemens Immersion Temperature Sensors are used for acquiring the temperature of liquid or gaseous media in heating, ventilation or air conditioning plants. They are designed for use in connection with automation equipment, display and logging devices. The sensor consists of an exchangeable insert with sensing element and connecting head with a removable cover made of aluminium.
IP65 rated according to EN 60529
Protection class III to EN 60730-1
Protection class III to EN 60730-1
Related links
- Siemens Temperature Sensor RTD Sensor 160mm Long +200°C Max
- Siemens Temperature Sensor RTD Sensor 100mm Long +200°C Max
- Jumo RTD Temperature Probe 160mm Long +200°C Max
- Jumo PT100 RTD Sensor 160mm Long G1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 160mm Long G1/2, Class B +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +200°C Max
- Jumo RTD Temperature Probe 160mm Long G 1/2, Class B +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +200°C Max
