ifm electronic PT100 RTD Sensor, 6mm Dia, 30mm Long, 4 Wire, G1/2, +150°C Max

Subtotal (1 unit)*

€150.30

(exc. VAT)

€184.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
  • Plus 5 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.30

*price indicative

RS Stock No.:
134-8503
Mfr. Part No.:
TM4501
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Number Of Wires

4

Response Time

3 s

COO (Country of Origin):
US

ifm Electronic TM/TT Series Temperature Transmitter


Ifm Electronic TM/TT series temperature probe sensors ensure very precise temperature measurement using a Pt100 element. The TM/TT sensors feature a thin sensor tip that results in an extremely fast response time.

Features and Benefits


Pt100 sensor element
Fast response time
High grade 316 stainless steel
IP69K Rated
High pressure resistance

Related links