ifm electronic PT100 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, 1 1/2 in Tri-Clamp (ISO 2852), +150°C Max
- RS Stock No.:
- 134-8510
- Mfr. Part No.:
- TM4811
- Manufacturer:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
€137.83
(exc. VAT)
€169.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €137.83 |
| 5 - 9 | €130.93 |
| 10 + | €124.04 |
*price indicative
- RS Stock No.:
- 134-8510
- Mfr. Part No.:
- TM4811
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | 1 1/2 in Tri-Clamp (ISO 2852) | |
| Number Of Wires | 4 | |
| Response Time | 3 s | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection 1 1/2 in Tri-Clamp (ISO 2852) | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
ifm Electronic TM/TT Series Temperature Transmitter
Ifm Electronic TM/TT series temperature probe sensors ensure very precise temperature measurement using a Pt100 element. The TM/TT sensors feature a thin sensor tip that results in an extremely fast response time.
Features and Benefits
Pt100 sensor element
Fast response time
High grade 316 stainless steel
IP69K Rated
High pressure resistance
Fast response time
High grade 316 stainless steel
IP69K Rated
High pressure resistance
Related links
- ifm electronic PT100 RTD Sensor 100mm Long 1 1/2 in Tri-Clamp (ISO 2852), +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long 1 1/2 in Tri-Clamp (ISO 2852), +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long 2 in Tri-Clamp (ISO 2852), +150°C Max
- RS PRO PT100 RTD Sensor 75mm Long 1 1/2 in Tri-Clamp (ISO 2852), Class B +150°C Max
- ifm electronic PT100 RTD Sensor 50mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 50mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 25mm Long 3/4 in Tri-Clamp (ISO 2852), +200°C Max
- ifm electronic PT100 RTD Sensor 100mm Long Probe, +150°C Max
