ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G1/2, +150°C Max
- RS Stock No.:
- 134-8520
- Mfr. Part No.:
- TN2445
- Manufacturer:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
€436.38
(exc. VAT)
€536.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €436.38 |
| 5 - 9 | €414.59 |
| 10 + | €392.72 |
*price indicative
- RS Stock No.:
- 134-8520
- Mfr. Part No.:
- TN2445
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | G1/2 | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Response Time | 3 s | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection G1/2 | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
ifm Electronic TN Series Temperature Transmitter
Ifm Electronic TN series temperature sensors feature excellent response times, high-pressure resistance and integrated process connections. The sensors easily resist applications with temperatures up to 150°C and high pressure loads up to 400 bar. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
2 switching outputs
4-digit alphanumeric display
LED status indicators
IP67 Rated
2 switching outputs
Related links
- ifm electronic PT1000 RTD Sensor 150mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long 2 in Tri-Clamp (ISO 2852), +150°C Max
- ifm electronic PT100 RTD Sensor 150mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 25mm Long G1/4, +150°C Max
