ifm electronic PT100 RTD Sensor, 5mm Dia, 40mm Long, Probe, +80°C Max ATEX
- RS Stock No.:
- 134-8538
- Mfr. Part No.:
- TS325A
- Manufacturer:
- ifm electronic
Bulk discount available
Price Each**
€150.92
(exc. VAT)
€185.63
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €150.92 |
5 - 9 | €143.36 |
10 + | €135.80 |
**price indicative
- RS Stock No.:
- 134-8538
- Mfr. Part No.:
- TS325A
- Manufacturer:
- ifm electronic
Related links
- SICK PT100 RTD Sensor 40mm Long, +130°C Max
- ifm electronic PT100 RTD Sensor 8mm Long +115°C Max ATEX
- ifm electronic PT100 RTD Sensor 42mm Long +115°C Max ATEX
- ifm electronic PT100 RTD Sensor 100mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 200mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 250mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 150mm Long +600°C Max
- Correge PT100 RTD Sensor 500mm Long Probe, +500°C Max ATEX