IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class A +600°C Max
- RS Stock No.:
- 169-9934
- Mfr. Part No.:
- P1K0.161.6W.A.010
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Subtotal (1 tray of 50 units)**
€181.85
(exc. VAT)
€223.70
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tray** |
---|---|---|
50 + | €3.637 | €181.85 |
**price indicative
- RS Stock No.:
- 169-9934
- Mfr. Part No.:
- P1K0.161.6W.A.010
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IST INNOVATIVE SENSOR TECHNOLOGY | |
Sensor Type | PT1000 | |
Probe Length | 1.6mm | |
Probe Diameter | 1.2mm | |
Minimum Temperature Sensed | -200°C | |
Maximum Temperature Sensed | +600°C | |
Termination Type | Solder | |
Process Connection | Chip | |
Number Of Wires | 2 | |
Accuracy | Class A | |
Response Time | 0.18 (Water) ms, 2.5 (Air) ms | |
Select all | ||
---|---|---|
Brand IST INNOVATIVE SENSOR TECHNOLOGY | ||
Sensor Type PT1000 | ||
Probe Length 1.6mm | ||
Probe Diameter 1.2mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +600°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Number Of Wires 2 | ||
Accuracy Class A | ||
Response Time 0.18 (Water) ms, 2.5 (Air) ms | ||
Related links
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip,...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2 Wire Class B...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip,...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip,...