- RS Stock No.:
- 174-1659
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price Each
€23.05
(exc. VAT)
€28.35
(inc. VAT)
Units | Per unit |
1 - 4 | €23.05 |
5 - 9 | €22.16 |
10 + | €21.34 |
- RS Stock No.:
- 174-1659
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Sensor
The RS PRO 4 wire resistance thermometer has a Pt100 type sensor. It has a 25mm long probe and a diameter of 2.8mm. It has a class B tolerance sensor. The wire wound RTD is suitable for general applications requiring long term stability.
Features and Benefits
0.4s response time
100ohm resistance at 0°C
10mm tails
Compact in dimensions
Optimum performance and stability
Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
Service temperature ranges between -200°C and 650°C
100ohm resistance at 0°C
10mm tails
Compact in dimensions
Optimum performance and stability
Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
Service temperature ranges between -200°C and 650°C
Applications
Thermometers
Certifications
IEC 60751
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 25mm |
Probe Diameter | 2.8mm |
Minimum Temperature Sensed | -200°C |
Maximum Temperature Sensed | +650°C |
Termination Type | Solder |
Probe Material | Aluminia Ceramic (Body) |
Process Connection | Probe |
Response Time | 0.4 s |